Datasheets
PA3855.006NLT by: Pulse Electronics Corporation

Datacom Transformer,

Part Details for PA3855.006NLT by Pulse Electronics Corporation

Overview of PA3855.006NLT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PA3855.006NLT

Part # Distributor Description Stock Price Buy
DISTI # 51AK2950
Newark Xfmr,cm-Flyback,eep13,smt, Npb Rohs Compliant: Yes |Pulse Electronics PA3855.006NLT Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4300
  • 2,000 $2.3100
  • 4,000 $2.1500
  • 8,000 $2.0000
  • 12,000 $1.9300
  • 20,000 $1.9000
$1.9000 / $2.4300 Buy Now
DISTI # 51AK2949
Newark Xfmr, Gate-Dr, 21Uh, 2.25Vdc, Smd, Isolation Voltage:2.25Vdc, Transformer Mounting:Surface Mount, Product Range:-, Dc Resistance:0.18Ohm, Inductance:21Μh, Operating Temperature Max:130°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Pulse Electronics PA3855.006NLT Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $3.3600
$3.3600 Buy Now
DISTI # 553-2134-1-ND
DigiKey XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4993
In Stock
  • 1 $4.3100
  • 10 $3.4890
  • 25 $2.8208
  • 50 $2.6428
  • 130 $2.5240
  • 260 $2.4498
  • 650 $2.3755
  • 1,300 $2.3013
$2.3013 / $4.3100 Buy Now
DISTI # PA3855.006NLT
Avnet Americas Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 910 $2.1315
  • 1,170 $2.0874
  • 2,080 $2.0433
  • 4,550 $1.9992
  • 9,100 $1.9551
  • 45,500 $1.9110
  • 91,000 $1.8742
$1.8742 / $2.1315 Buy Now
DISTI # 673-PA3855.006NLT
Mouser Electronics Power Transformers SMD HiFreq WireWound 21uH .18Ohms RoHS: Compliant 1179
  • 1 $4.2700
  • 10 $2.6500
  • 130 $2.4600
  • 260 $2.3700
  • 390 $2.2000
  • 910 $2.1900
$2.1900 / $4.2700 Buy Now
Future Electronics PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Reel 0
Reel
  • 130 $2.0300
  • 260 $2.0000
  • 390 $1.9800
  • 520 $1.9600
  • 650 $1.9200
$1.9200 / $2.0300 Buy Now
Future Electronics PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 130 Container: Reel 0
Reel
  • 130 $2.0300
  • 260 $2.0000
  • 390 $1.9800
  • 520 $1.9600
  • 650 $1.9200
$1.9200 / $2.0300 Buy Now
Onlinecomponents.com EP13 Plus series SMT Power Transformer, up to 70W RoHS: Compliant 390 In Stock
  • 228 $2.7900
  • 456 $2.6700
  • 684 $2.4500
  • 910 $1.9800
  • 1,820 $1.8800
$1.8800 / $2.7900 Buy Now
DISTI # 66947412
Verical Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.054Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200 Min Qty: 228 Package Multiple: 228 Date Code: 2246 Americas - 228
  • 228 $3.7086
$3.7086 Buy Now
DISTI # PA3855.006NLT
TTI Power Transformers SMD HiFreq WireWound 21uH .18Ohms pbFree: Pb-Free Min Qty: 910 Package Multiple: 130 Container: Reel Americas - 0
  • 910 $1.9700
  • 1,300 $1.9300
$1.9300 / $1.9700 Buy Now
DISTI # PA3855.006NLT
Avnet Americas Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 910 $2.1315
  • 1,170 $2.0874
  • 2,080 $2.0433
  • 4,550 $1.9992
  • 9,100 $1.9551
  • 45,500 $1.9110
  • 91,000 $1.8742
$1.8742 / $2.1315 Buy Now
DISTI # PA3855.006NLT
Avnet Americas Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 910 $2.1315
  • 1,170 $2.0874
  • 2,080 $2.0433
  • 4,550 $1.9992
  • 9,100 $1.9551
  • 45,500 $1.9110
  • 91,000 $1.8742
$1.8742 / $2.1315 Buy Now
DISTI # 000000000005110766
Sager Power Transformers SMD HiFreq WireWound 21uH .18Ohms Min Qty: 910 0
  • 910 $1.9300
$1.9300 Buy Now
DISTI # PA3855.006NLT
Avnet Abacus Power Transformer 2250Vdc Dual Prim. Dual Sec. 33V/57V/10V Prim. 3.3V/3.3V Sec. Surface Mount - Tape and Reel (Alt: PA3855.006NLT) RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics EP13 Plus series SMT Power Transformer, up to 70W RoHS: Compliant 390 In Stock
  • 228 $2.8000
  • 456 $2.6700
  • 684 $2.4500
  • 910 $1.9800
  • 1,820 $1.8800
$1.8800 / $2.8000 Buy Now

Part Details for PA3855.006NLT

PA3855.006NLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA3855.006NLT Part Data Attributes

PA3855.006NLT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PA3855.006NLT Pulse Electronics Corporation Datacom Transformer,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Additional Feature LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO
Height 14 mm
Input Voltage-Max 57 V
Input Voltage-Min 9 V
Length 17.65 mm
Mounting Feature SURFACE MOUNT
Number of Primary Winding 2
Number of Secondary Winding 2
Operating Frequency-Max 200 kHz
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Output Voltage 1 12 V
Output Voltage 2 12 V
Packing Method TR
Power Rating 70 W
Primary Inductance 21 µH
Surface Mount YES
Transformer Type SMPS TRANSFORMER
Width 14.5 mm

PA3855.006NLT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA3855.006NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA3855.006NLT by Pulse Electronics Corporation

  • Please alert me when PA3855.006NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA3855.006NLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA3855.006NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA3855.006NLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA3855.006NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA3855.006NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: