Part Details for PA41M by Apex Microtechnology Inc
Overview of PA41M by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PA41M
PA41M CAD Models
PA41M Part Data Attributes
|
PA41M
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA41M
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM2, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 32000 |
Alternate Parts for PA41M
This table gives cross-reference parts and alternative options found for PA41M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA41M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA241CE | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA41M vs PA241CE |
5962-9083803HXA | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | MS Kennedy Corporation | PA41M vs 5962-9083803HXA |
PA21M | Operational Amplifier, 2 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA41M vs PA21M |
PA44 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, PDSO24, PLASTIC, SOP1-24 | Cirrus Logic | PA41M vs PA44 |