Part Details for PA42A by Cirrus Logic
Overview of PA42A by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PA42A
PA42A CAD Models
PA42A Part Data Attributes
|
PA42A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA42A
Cirrus Logic
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CSIP10, HERMETIC SEALED, CERAMIC, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-CSIP-T10 | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1600 |
Alternate Parts for PA42A
This table gives cross-reference parts and alternative options found for PA42A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA42A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9083803HX | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | PA42A vs 5962-9083803HX |
5962-9083803HXA | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | PA42A vs 5962-9083803HXA |
OPA2541AM-BI | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, ZZ (BB), 8 PIN | Burr-Brown Corp | PA42A vs OPA2541AM-BI |
5962-9689704HXX | Operational Amplifier, | Anaren Microwave | PA42A vs 5962-9689704HXX |
5962-9083801HXX | Operational Amplifier, 2 Func, 1000uV Offset-Max, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | Anaren Microwave | PA42A vs 5962-9083801HXX |
PA141 | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA42A vs PA141 |
MSK162 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | PA42A vs MSK162 |
PA74CE | Operational Amplifier, 2 Func, 10000uV Offset-Max, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA42A vs PA74CE |
5962-9083803HXA | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | MS Kennedy Corporation | PA42A vs 5962-9083803HXA |
MSK167 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | PA42A vs MSK167 |