Part Details for PA4333.682NLT by Pulse Electronics Corporation
Overview of PA4333.682NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4333.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3300-1-ND
|
DigiKey | FIXED IND 6.8UH 3.2A 64 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3290 In Stock |
|
$0.3415 / $0.8500 | Buy Now |
DISTI #
PA4333.682NLT
|
Avnet Americas | IND PWR 7.1X6.5X3.0 (WPL NPB - Tape and Reel (Alt: PA4333.682NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3079 / $0.3502 | Buy Now |
DISTI #
673-PA4333682NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7.1X6.5X3 6.8 uH, SMT RoHS: Compliant | 0 |
|
$0.3530 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | PA4333 SMT Shielded Drum Core Inductor Series, up to 14A, 3.2mm Max Height RoHS: Compliant | 0 |
|
$0.2998 / $0.6279 | Buy Now |
DISTI #
PA4333.682NLT
|
TTI | Power Inductors - SMD IND, PWR, 7.1X6.5X3 6.8 uH, SMT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3780 / $0.3900 | Buy Now |
DISTI #
PA4333.682NLT
|
Avnet Americas | IND PWR 7.1X6.5X3.0 (WPL NPB - Tape and Reel (Alt: PA4333.682NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3079 / $0.3502 | Buy Now |
DISTI #
PA4333.682NLT
|
Avnet Americas | IND PWR 7.1X6.5X3.0 (WPL NPB - Tape and Reel (Alt: PA4333.682NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3079 / $0.3502 | Buy Now |
DISTI #
000000000005441458
|
Sager | Power Inductors - SMD IND, PWR, 7.1X6.5X3 6.8 uH, SMT Min Qty: 6000 | 4000 |
|
$0.3178 | Buy Now |
DISTI #
PA4333.682NLT
|
Avnet Abacus | IND PWR 7.1X6.5X3.0 (WPL NPB - Tape and Reel (Alt: PA4333.682NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 7000 |
|
Buy Now |
Part Details for PA4333.682NLT
PA4333.682NLT CAD Models
PA4333.682NLT Part Data Attributes
|
PA4333.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4333.682NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.064 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |