Datasheets
PA441DW by: Apex Microtechnology Inc

Operational Amplifier

Part Details for PA441DW by Apex Microtechnology Inc

Overview of PA441DW by Apex Microtechnology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PA441DW

Part # Distributor Description Stock Price Buy
DISTI # 137-PA441DW
Mouser Electronics Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak RoHS: Compliant 49
  • 1 $72.6200
  • 10 $69.1500
  • 50 $62.4000
  • 100 $62.1700
$62.1700 / $72.6200 Buy Now

Part Details for PA441DW

PA441DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA441DW Part Data Attributes

PA441DW Apex Microtechnology Inc
Buy Now Datasheet
Compare Parts:
PA441DW Apex Microtechnology Inc Operational Amplifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC
Package Description SIP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA
Common-mode Reject Ratio-Nom 115 dB
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-CSIP-T10
JESD-609 Code e3
Length 25.4 mm
Neg Supply Voltage Limit-Max -175 V
Neg Supply Voltage-Nom (Vsup) -150 V
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 13.76 mm
Slew Rate-Nom 32 V/us
Supply Voltage Limit-Max 175 V
Supply Voltage-Nom (Vsup) 150 V
Surface Mount NO
Technology MOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Unity Gain BW-Nom 10000
Width 4.17 mm

PA441DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA441DW by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA441DW by Apex Microtechnology Inc

  • Please alert me when PA441DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA441DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA441DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA441DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA441DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA441DW by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: