Part Details for PA5001.102NLT by Pulse Electronics Corporation
Overview of PA5001.102NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5001.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9483
|
Newark | Inductor, Aec-Q200, Shielded, 1Uh, 20%, Inductance:1Μh, Rms Current (Irms):9.6A, Inductor Construction:Shielded, Saturation Current (Isat):9.6A, Product Range:Pa5001.xxxnlt Series, Inductor Case/Package:-, Product Length:4.1Mm Rohs Compliant: Yes |Pulse Electronics PA5001.102NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
62AC9482
|
Newark | Inductor, Aec-Q200, Shielded, 1Uh, 20%, Inductance:1Μh, Rms Current (Irms):9.6A, Inductor Construction:Shielded, Saturation Current (Isat):9.6A, Product Range:Pa5001.xxxnlt Series, Inductor Case/Package:-, Product Length:4.1Mm Rohs Compliant: Yes |Pulse Electronics PA5001.102NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
553-4068-1-ND
|
DigiKey | FIXED IND 1UH 9.6A 14.6MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49863 In Stock |
|
$0.7620 / $1.3000 | Buy Now |
DISTI #
PA5001.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9.6 A, Shielded, 9.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: PA5001.102NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
DISTI #
673-PA5001.102NLT
|
Mouser Electronics | Power Inductors - SMD 1.0uH 20% AEC-Q200 16.8A DCR=4.6mOhm RoHS: Compliant | 3512 |
|
$0.8700 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant |
2250 In Stock |
|
$0.7810 / $1.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1675 |
|
$0.5940 / $1.8000 | Buy Now |
DISTI #
PA5001.102NLT
|
TTI | Power Inductors - SMD 1.0uH 20% AEC-Q200 16.8A DCR=4.6mOhm pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
PA5001.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9.6 A, Shielded, 9.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: PA5001.102NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
Part Details for PA5001.102NLT
PA5001.102NLT CAD Models
PA5001.102NLT Part Data Attributes
|
PA5001.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5001.102NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0146 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5001.102NLT
This table gives cross-reference parts and alternative options found for PA5001.102NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5001.102NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2201.102NLT | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Pulse Electronics Corporation | PA5001.102NLT vs PM2201.102NLT |