Part Details for PA5001.182NLT by Pulse Electronics Corporation
Overview of PA5001.182NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5001.182NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9488
|
Newark | Inductor, Aec-Q200, Shielded, 1.8Uh, 20%, Inductance:1.8Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Pa5001.xxxnlt Series, Inductor Case/Package:-, Product Length:4.1Mm Rohs Compliant: Yes |Pulse Electronics PA5001.182NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 176 |
|
$0.3150 | Buy Now |
DISTI #
62AC9489
|
Newark | Inductor, Aec-Q200, Shielded, 1.8Uh, 20%, Inductance:1.8Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Pa5001.xxxnlt Series, Dc Resistance Max:0.028Ohm, Product Length:4.1Mm Rohs Compliant: Yes |Pulse Electronics PA5001.182NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
553-4071-1-ND
|
DigiKey | FIXED IND 1.8UH 7A 28 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2336 In Stock |
|
$0.8611 / $1.8500 | Buy Now |
DISTI #
PA5001.182NLT
|
Avnet Americas | Ind Power Shielded/Molded 1.8uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PA5001.182NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
DISTI #
673-PA5001.182NLT
|
Mouser Electronics | Power Inductors - SMD 1.8uH 20% AEC-Q200 12A DCR=9.3mOhm RoHS: Compliant | 1934 |
|
$0.8700 / $1.8500 | Buy Now |
|
Future Electronics | FIXED IND 1.8UH 7A 28 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5001.XXXNLT and PM2201.XXXNLT RoHS: Compliant | 0 |
|
$0.7860 / $0.9690 | Buy Now |
DISTI #
PA5001.182NLT
|
TTI | Power Inductors - SMD 1.8uH 20% AEC-Q200 12A DCR=9.3mOhm pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
PA5001.182NLT
|
Avnet Americas | Ind Power Shielded/Molded 1.8uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PA5001.182NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
DISTI #
PA5001.182NLT
|
Avnet Americas | Ind Power Shielded/Molded 1.8uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PA5001.182NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7765 / $0.8831 | Buy Now |
Part Details for PA5001.182NLT
PA5001.182NLT CAD Models
PA5001.182NLT Part Data Attributes
|
PA5001.182NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5001.182NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Case/Size Code | 1616 | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5001.182NLT
This table gives cross-reference parts and alternative options found for PA5001.182NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5001.182NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2201.182NLT | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Pulse Electronics Corporation | PA5001.182NLT vs PM2201.182NLT |