Part Details for PA5002.151NLT by Pulse Electronics Corporation
Overview of PA5002.151NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5002.151NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9499
|
Newark | Inductor, Aec-Q200, Shielded, 150Nh, 20%, Inductance:150Nh, Rms Current (Irms):18.8A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Pa5002.xxxnlt Series, Dc Resistance Max:0.0046Ohm, Product Width:5.3Mmrohs Compliant: Yes |Pulse Electronics PA5002.151NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.9000 | Buy Now |
DISTI #
62AC9498
|
Newark | Inductor, Aec-Q200, Shielded, 150Nh, 20%, Inductance:150Nh, Rms Current (Irms):18.8A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Pa5002.xxxnlt Series, Dc Resistance Max:0.0046Ohm, Product Width:5.3Mmrohs Compliant: Yes |Pulse Electronics PA5002.151NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
553-4072-1-ND
|
DigiKey | FIXED IND 150NH 18.8A 4.6MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2402 In Stock |
|
$0.8314 / $1.7800 | Buy Now |
DISTI #
PA5002.151NLT
|
Avnet Americas | Ind Power Molded 0.15uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5002.151NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
673-PA5002.151NLT
|
Mouser Electronics | Power Inductors - SMD .15uH 14.4A DCR=7mOhms 20% RoHS: Compliant | 2475 |
|
$0.8400 / $1.7800 | Buy Now |
DISTI #
V72:2272_21355665
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1822 Container: Cut Strips | Americas - 269 |
|
$0.3624 / $0.3870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5002.XXXNLT and PM2202.XXXNLT RoHS: Compliant |
5970 Partner Stock |
|
$0.7740 / $0.9100 | Buy Now |
DISTI #
61885286
|
Verical | Inductor Power Shielded/Molded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7800 | Buy Now |
DISTI #
28971881
|
Verical | Inductor Power Shielded/Molded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1822 | Americas - 269 |
|
$0.5100 | Buy Now |
Part Details for PA5002.151NLT
PA5002.151NLT CAD Models
PA5002.151NLT Part Data Attributes:
|
PA5002.151NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5002.151NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, CHIP, 2221
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
DC Resistance | 0.0046 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 18.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |