Part Details for PA5099.003NLT by Pulse Electronics Corporation
Overview of PA5099.003NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5099.003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9009
|
Newark | Xfmr, cm, flyback, ep7Plus, smt/T&r |Pulse PA5099.003NLT Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
553-PA5099.003NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1701 In Stock |
|
$1.8566 / $4.3600 | Buy Now |
DISTI #
PA5099.003NLT
|
Avnet Americas | High Frequency Wire Wound Transformer 2.86:1/0.86:1 Dual+Auxilary Primary Dual Secondary 33V to 57V/10V Primary 12V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5099.003NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8998 / $2.1605 | Buy Now |
DISTI #
673-PA5099.003NLT
|
Mouser Electronics | Power Transformers 17W 80uH 200-700kHz 33-57V Flyback RoHS: Compliant | 490 |
|
$2.0300 / $2.6300 | Buy Now |
|
Onlinecomponents.com | EP7+ Platforms - SMT - PA5099.XXXNL AND PA5100.XXXNL, Up to 30W RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | 300 |
|
$2.7528 / $4.4640 | Buy Now | |
DISTI #
PA5099.003NLT
|
TTI | Power Transformers 17W 80uH 200-700kHz 33-57V Flyback RoHS: Compliant pbFree: Pb-Free Min Qty: 875 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
PA5099.003NLT
|
Avnet Abacus | High Frequency Wire Wound Transformer 2.86:1/0.86:1 Dual+Auxilary Primary Dual Secondary 33V to 57V/10V Primary 12V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5099.003NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5099.003NLT
PA5099.003NLT CAD Models
PA5099.003NLT Part Data Attributes
|
PA5099.003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5099.003NLT
Pulse Electronics Corporation
SMPS Transformer, 17W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 17 W | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11 mm |