Part Details for PA5100.001NLT by Pulse Electronics Corporation
Overview of PA5100.001NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for PA5100.001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9013
|
Newark | Xfmr, cm, forward, ep7Plus, smt/T&r |Pulse PA5100.001NLT Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
553-PA5100.001NLTCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113 In Stock |
|
$2.3326 / $4.3600 | Buy Now |
DISTI #
PA5100.001NLT
|
Avnet Americas | High Frequency Wire Wound Transformer 6:1/3:1 Dual+Auxilary Primary Dual Secondary 33V to 57V/10V Primary 3.3V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5100.001NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8998 / $2.1605 | Buy Now |
DISTI #
673-PA5100.001NLT
|
Mouser Electronics | Power Transformers 27W 180uH 200-700kHz 33-57V Flyback RoHS: Compliant | 0 |
|
$2.2700 / $4.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | EP7+ Platforms - SMT - PA5099.XXXNL AND PA5100.XXXNL, Up to 30W RoHS: Compliant |
125 Partner Stock |
|
$1.9300 / $2.5400 | Buy Now |
DISTI #
61888545
|
Verical | PA5100.001NLT Min Qty: 125 Package Multiple: 125 | Americas - 125 |
|
$3.1700 | Buy Now |
DISTI #
000000000006264718
|
Sager | Power Transformers 27W 180uH 200-700kHz 33-57V Flyback Min Qty: 875 | 0 |
|
$1.9600 | Buy Now |
|
Master Electronics | EP7+ Platforms - SMT - PA5099.XXXNL AND PA5100.XXXNL, Up to 30W RoHS: Compliant |
125 Partner Stock |
|
$1.9300 / $2.5400 | Buy Now |
Part Details for PA5100.001NLT
PA5100.001NLT CAD Models
PA5100.001NLT Part Data Attributes
|
PA5100.001NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5100.001NLT
Pulse Electronics Corporation
SMPS Transformer, 27W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 27 W | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11 mm |