Part Details for PA5100.006NLT by Pulse Electronics Corporation
Overview of PA5100.006NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for PA5100.006NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9018
|
Newark | Xfmr, cm, forward, ep7Plus, smt/T&r |Pulse PA5100.006NLT Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
553-PA5100.006NLTCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3326 / $4.3600 | Buy Now |
DISTI #
PA5100.006NLT
|
Avnet Americas | High Frequency Wire Wound Transformer 0.43:1/0.86:1 Dual+Auxilary Primary Dual Secondary 9V to 57V/10V Primary 12V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5100.006NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8998 / $2.1605 | Buy Now |
DISTI #
673-PA5100.006NLT
|
Mouser Electronics | Power Transformers 27W 11uH 200-700kHz 9-57V Forward RoHS: Compliant | 1704 |
|
$2.2200 / $4.4500 | Buy Now |
|
Future Electronics | Power Transformers 27W 11uH 200-700kHz 9-57V Forward RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | EP7+ Platforms - SMT - PA5099.XXXNL AND PA5100.XXXNL, Up to 30W RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
000000000006264723
|
Sager | Power Transformers 27W 11uH 200-700kHz 9-57V Forward Min Qty: 875 | 0 |
|
$1.9600 | Buy Now |
Part Details for PA5100.006NLT
PA5100.006NLT CAD Models
PA5100.006NLT Part Data Attributes:
|
PA5100.006NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5100.006NLT
Pulse Electronics Corporation
SMPS Transformer, 27W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 27 W | |
Primary Inductance | 11 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11 mm |