Part Details for PA5112.001NLT by Pulse Electronics Corporation
Overview of PA5112.001NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5112.001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9022
|
Newark | Xfmr, pwr, flyback, ep13,smt/T&r |Pulse PA5112.001NLT Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $3.0400 | Buy Now |
DISTI #
553-PA5112.001NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 173UH SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109 In Stock |
|
$2.8766 / $5.3800 | Buy Now |
DISTI #
PA5112.001NLT
|
Avnet Americas | High Frequency Wire Wound Flyback Transformer 173uH 185mOhm 5000Vac T/R - Tape and Reel (Alt: PA5112.001NLT) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.3428 / $2.6644 | Buy Now |
DISTI #
673-PA5112.001NLT
|
Mouser Electronics | Power Transformers 173uH 3kV 15% RoHS: Compliant | 112 |
|
$2.7400 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | PA5000/PA5111/PA5112 EP13 Reinforced Insulation SMT Power Transformer, up to 24W RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
DISTI #
000000000006040436
|
Sager | Power Transformers 173uH 3kV 15% Min Qty: 720 | 0 |
|
$2.4200 | Buy Now |
Part Details for PA5112.001NLT
PA5112.001NLT CAD Models
PA5112.001NLT Part Data Attributes:
|
PA5112.001NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5112.001NLT
Pulse Electronics Corporation
SMPS Transformer, 24W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 16.5 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 140 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Power Rating | 24 W | |
Primary Inductance | 173 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.5 mm |