Part Details for PA60DX by Cirrus Logic
Overview of PA60DX by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA60DX
PA60DX CAD Models
PA60DX Part Data Attributes
|
PA60DX
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA60DX
Cirrus Logic
Operational Amplifier, 2 Func, 15000uV Offset-Max, PSFM12, PLASTIC, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PSFM-T12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 900 |
Alternate Parts for PA60DX
This table gives cross-reference parts and alternative options found for PA60DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA60DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA60DK | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA60DX vs PA60DK |
PA60EU | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PSFM12, ROHS COMPLIANT, PLASTIC, SIP-12 | Cirrus Logic | PA60DX vs PA60EU |
PA75CC | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSSO7, ROHS COMPLIANT, PLASTIC, D2PAK-7 | Apex Microtechnology Inc | PA60DX vs PA75CC |
PA162DK | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA60DX vs PA162DK |
PA75CX | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PZFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | Cirrus Logic | PA60DX vs PA75CX |
PA75CX | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PZFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | Apex Microtechnology Inc | PA60DX vs PA75CX |
PA162DK | Operational Amplifier, 4 Func, 15000uV Offset-Max, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166-AB, SOP-20 | Apex Microtechnology Inc | PA60DX vs PA162DK |