Datasheets
PA61A by:

Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN

Part Details for PA61A by Apex Microtechnology Inc

Overview of PA61A by Apex Microtechnology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PA61A

Part # Distributor Description Stock Price Buy
DISTI # 137-PA61A
Mouser Electronics Operational Amplifiers - Op Amps Linear OpAmp, 90V 10A A Grade RoHS: Compliant 0
  • 1 $216.3900
  • 10 $207.2300
  • 25 $202.6700
$202.6700 / $216.3900 Order Now

Part Details for PA61A

PA61A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA61A Part Data Attributes

PA61A Apex Microtechnology Inc
Buy Now Datasheet
Compare Parts:
PA61A Apex Microtechnology Inc Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC
Part Package Code TO-204AA
Package Description , CAN8/9,.5FL
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV
JESD-30 Code O-MBFM-P8
Low-Offset NO
Neg Supply Voltage Limit-Max -45 V
Neg Supply Voltage-Nom (Vsup) -32 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 300
Power YES
Qualification Status Not Qualified
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.8 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 45 V
Supply Voltage-Nom (Vsup) 32 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish NICKEL
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Unity Gain BW-Nom 1000
Voltage Gain-Min 63000

Alternate Parts for PA61A

This table gives cross-reference parts and alternative options found for PA61A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA61A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PA61A Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic PA61A vs PA61A
Part Number Description Manufacturer Compare
PA61 Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc PA61A vs PA61
PA61A Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic PA61A vs PA61A
PA61M/883 Operational Amplifier, 1 Func, 10400uV Offset-Max, MBFM8, Cirrus Logic PA61A vs PA61M/883
PA61M Operational Amplifier, 1 Func, 6000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic PA61A vs PA61M

PA61A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA61A by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA61A by Apex Microtechnology Inc

  • Please alert me when PA61A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA61A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA61A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA61A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA61A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA61A by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: