Part Details for PA61A by Apex Microtechnology Inc
Overview of PA61A by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA61A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA61A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V 10A A Grade RoHS: Compliant | 0 |
|
$202.6700 / $216.3900 | Order Now |
Part Details for PA61A
PA61A CAD Models
PA61A Part Data Attributes
|
PA61A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA61A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -45 V | |
Neg Supply Voltage-Nom (Vsup) | -32 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 300 | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 45 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for PA61A
This table gives cross-reference parts and alternative options found for PA61A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA61A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA61A | Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA61A vs PA61A |