There are no models available for this part yet.
Overview of PA630FH by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for PA630FH by MACOM
Part Data Attributes for PA630FH by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for PA630FH
This table gives cross-reference parts and alternative options found for PA630FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA630FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA630MH | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA630FH vs PA630MH |
PA630M | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA630FH vs PA630M |