Part Details for PA74 by Apex Microtechnology Inc
Overview of PA74 by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA74
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual RoHS: Compliant | 107 |
|
$113.2900 / $122.3800 | Buy Now |
Part Details for PA74
PA74 CAD Models
PA74 Part Data Attributes
|
PA74
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA74
Apex Microtechnology Inc
Operational Amplifier, 2 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | ROHS COMPLIANT, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 28100 |
Alternate Parts for PA74
This table gives cross-reference parts and alternative options found for PA74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA74 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA74 vs PA74 |