Part Details for PA75CX by Cirrus Logic
Overview of PA75CX by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA75CX
PA75CX CAD Models
PA75CX Part Data Attributes
|
PA75CX
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA75CX
Cirrus Logic
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PZFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 28000 | |
Wideband | NO |
Alternate Parts for PA75CX
This table gives cross-reference parts and alternative options found for PA75CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA75CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA75CD | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | Apex Microtechnology Inc | PA75CX vs PA75CD |
PA75CC | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSSO7, ROHS COMPLIANT, PLASTIC, D2PAK-7 | Cirrus Logic | PA75CX vs PA75CC |
PA60EU | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PSFM12, ROHS COMPLIANT, PLASTIC, SIP-12 | Apex Microtechnology Inc | PA75CX vs PA60EU |
PA162DK | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA75CX vs PA162DK |
PA75CD | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | Cirrus Logic | PA75CX vs PA75CD |
PA60DK | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA75CX vs PA60DK |