Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

PA79DK is not in stock

PA79DK
Operational Amplifier, 2 Func, 40000uV Offset-Max, PDSO20, ROHS COMPLIANT, PLASTIC, SOP-20
Features:
  • Unique (Patent Pending) Technique for Very Low Quiescent Current
  • Over 350 V/µs Slew Rate
  • Wide Supply Voltage
  • Single Supply: 20V to 350V
  • Split Supplies: ±10V to ±175V
  • Output Current (Per Amplifier) – 150mA Continuous; 200mA Peak
  • Up to 26 Watt Dissipation Capability (Dual)
  • Over 200 kHz Power Bandwidth
  • See More
Applications:
  • Focused Ion Beam Equipment
  • Ink Jet Printer
  • Microscope
  • Sonar
  • Lithography System
  • Ultrasonic Therapy & Surgical Tools
  • Vibration Cancellation
  • Heads-Up Display
  • Analysis Equipment
  • Inspection System
  • See More