Part Details for PA886C02 by Fuji Electric Co Ltd
Results Overview of PA886C02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA886C02 Information
PA886C02 by Fuji Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PA886C02 by Fuji Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PA886C02
PA886C02 Part Data Attributes
|
|
PA886C02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA886C02
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 20V V(RRM), Silicon, SC-65, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-65 | |
| Package Description | R-Psfm-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.4 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Reverse Current-Max | 50000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |