Part Details for PA886C02R by Fuji Electric Co Ltd
Results Overview of PA886C02R by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
PA886C02R Information
PA886C02R by Fuji Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PA886C02R
PA886C02R CAD Models
PA886C02R Part Data Attributes
|
|
PA886C02R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA886C02R
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 20V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3P | |
| Package Description | R-Psfm-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |