Part Details for PA93 by Apex Microtechnology Inc
Overview of PA93 by Apex Microtechnology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA93
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 400V, 8A RoHS: Compliant | 358 |
|
$192.8800 / $205.9400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for PA93
PA93 CAD Models
PA93 Part Data Attributes
|
PA93
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA93
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PSFM12, POWER, SIP-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | SFM | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES (AVCL>=17) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -200 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.16TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 200 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO |