Part Details for PA943MH by MACOM
Overview of PA943MH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA943MH
PA943MH CAD Models
PA943MH Part Data Attributes
|
PA943MH
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA943MH
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA943MH
This table gives cross-reference parts and alternative options found for PA943MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA943MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTO524 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8T, 4 PIN | Teledyne Technologies Inc | PA943MH vs UTO524 |
PA943M | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA943MH vs PA943M |
PA943CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA943MH vs PA943CS |
PA943FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA943MH vs PA943FH |
PA943 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA943MH vs PA943 |
TM6524 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA943MH vs TM6524 |