Part Details for PA967MH by MACOM
Overview of PA967MH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA967MH
PA967MH CAD Models
PA967MH Part Data Attributes:
|
PA967MH
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA967MH
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA967MH
This table gives cross-reference parts and alternative options found for PA967MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA967MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA967M | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | PA967MH vs PA967M |
PA967C | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | PA967MH vs PA967C |
PA967 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | PA967MH vs PA967 |