Part Details for PA978FH by MACOM
Overview of PA978FH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for PA978FH
PA978FH CAD Models
PA978FH Part Data Attributes
|
PA978FH
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA978FH
MACOM
Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA978FH
This table gives cross-reference parts and alternative options found for PA978FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA978FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA978M | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA978FH vs PA978M |
PA978CS | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA978FH vs PA978CS |
TM9366 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA978FH vs TM9366 |
TM9366 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA978FH vs TM9366 |
PA978 | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA978FH vs PA978 |
PA978C | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | PA978FH vs PA978C |