Part Details for PAC500001307FAC000 by Vishay Intertechnologies
Overview of PAC500001307FAC000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC500001307FAC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M4440
|
Newark | Resistors Pac05 R13 1% Ac |Vishay PAC500001307FAC000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7990 | Buy Now |
DISTI #
PAC500001307FAC000
|
Avnet Americas | Res Wirewound 0.13 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC500001307FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6236 / $0.7922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.5780 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
DISTI #
PAC500001307FAC000
|
TTI | Wirewound Resistors - Through Hole 5watt 0.13ohm 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
PAC500001307FAC000
|
Avnet Americas | Res Wirewound 0.13 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC500001307FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5958 / $0.7113 | Buy Now |
DISTI #
PAC500001307FAC000
|
Avnet Americas | Res Wirewound 0.13 Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC500001307FAC000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5958 / $0.7113 | Buy Now |
Part Details for PAC500001307FAC000
PAC500001307FAC000 CAD Models
PAC500001307FAC000 Part Data Attributes
|
PAC500001307FAC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC500001307FAC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.13ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |