Part Details for PAFC433.92AR00 by Kyocera AVX Components
Overview of PAFC433.92AR00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for PAFC433.92AR00
PAFC433.92AR00 CAD Models
PAFC433.92AR00 Part Data Attributes
|
PAFC433.92AR00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PAFC433.92AR00
Kyocera AVX Components
SAW Filter, 1 Function(s), 433.92MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Insertion Loss-Max | 4 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 5 mm |
Alternate Parts for PAFC433.92AR00
This table gives cross-reference parts and alternative options found for PAFC433.92AR00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAFC433.92AR00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAFC433.92AR00 | SAW Filter, 1 FUNCTIONS, 433.92 MHz, SAW FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | PAFC433.92AR00 vs PAFC433.92AR00 |