Part Details for PAL16L8A-4CJXXXXP01234 by Monolithic Memories (RETIRED)
Overview of PAL16L8A-4CJXXXXP01234 by Monolithic Memories (RETIRED)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PAL16L8A-4CJXXXXP01234
PAL16L8A-4CJXXXXP01234 CAD Models
PAL16L8A-4CJXXXXP01234 Part Data Attributes
|
PAL16L8A-4CJXXXXP01234
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
PAL16L8A-4CJXXXXP01234
Monolithic Memories (RETIRED)
OT PLD, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |