Part Details for PAL16L8D/2PC by Vantis Corporation
Results Overview of PAL16L8D/2PC by Vantis Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL16L8D/2PC Information
PAL16L8D/2PC by Vantis Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL16L8D/2PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | OT PLD, 10ns, PAL-Type, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3213 |
|
$3.1500 / $3.9400 | Buy Now |
US Tariff Estimator: PAL16L8D/2PC by Vantis Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PAL16L8D/2PC
PAL16L8D/2PC Part Data Attributes
|
|
PAL16L8D/2PC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L8D/2PC
Vantis Corporation
OT PLD, 10ns, PAL-Type, TTL, PDIP20,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | VANTIS CORP | |
| Package Description | DIP-20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Architecture | PAL-TYPE | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Number of Inputs | 16 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Function | COMBINATORIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Programmable Logic Type | OT PLD | |
| Propagation Delay | 10 ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL |
PAL16L8D/2PC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PAL16L8D/2PC is typically around 100-150 MHz, but it can vary depending on the specific application and operating conditions.
-
The PAL16L8D/2PC can be programmed using a PAL programmer or a universal programmer that supports the PAL16L8D/2PC device. The programming process typically involves loading the desired logic function into the device using a programming software.
-
The power consumption of the PAL16L8D/2PC is typically around 100-200 mW, depending on the operating frequency and output loading. However, this value can vary depending on the specific application and operating conditions.
-
Yes, the PAL16L8D/2PC is 5V tolerant, meaning it can operate with input voltages up to 5V without damage. However, it's recommended to follow the recommended operating conditions specified in the datasheet to ensure reliable operation.
-
Yes, the PAL16L8D/2PC can be used in a 3.3V system, but it's recommended to ensure that the input and output voltage levels are within the recommended operating conditions specified in the datasheet.