Part Details for PAL16R4A-2MJ/883B by AMD
Overview of PAL16R4A-2MJ/883B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL16R4A-2MJ/883B
PAL16R4A-2MJ/883B CAD Models
PAL16R4A-2MJ/883B Part Data Attributes
|
PAL16R4A-2MJ/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16R4A-2MJ/883B
AMD
OT PLD, 50ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 13.3 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL16R4A-2MJ/883B
This table gives cross-reference parts and alternative options found for PAL16R4A-2MJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4A-2MJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R4A-2MJ/883B vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | PAL16R4A-2MJ/883B vs PAL16L8NC |
PAL16R4AMFK | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | PAL16R4A-2MJ/883B vs PAL16R4AMFK |
TIBPAL20X4-30CNT | OT PLD, 30ns, PDIP24 | Texas Instruments | PAL16R4A-2MJ/883B vs TIBPAL20X4-30CNT |
PAL16R6A-2CNSTD | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | PAL16R4A-2MJ/883B vs PAL16R6A-2CNSTD |
EP22V10LC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PAL16R4A-2MJ/883B vs EP22V10LC-25 |
EP610DC24-30 | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | PAL16R4A-2MJ/883B vs EP610DC24-30 |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | PAL16R4A-2MJ/883B vs AMPAL16R6ADC |
CY7C344B-15HMB | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | PAL16R4A-2MJ/883B vs CY7C344B-15HMB |
AMPAL20L10BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL16R4A-2MJ/883B vs AMPAL20L10BJC |