There are no models available for this part yet.
Overview of PAL16R4A-2MJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R4A-2MFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | |
PAL16R4AMWB | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | |
PAL16R4AMJB | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 |
Price & Stock for PAL16R4A-2MJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PAL16R4A-2MJ-ND
|
DigiKey | OT PLD, 40NS, PAL-TYPE, TTL, CDI Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$26.1400 | Buy Now | |
DISTI #
296-PAL16R4A-2MJ-ND
|
DigiKey | STANDARD HIGH-SPEED PAL CIRCUITS Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | PAL16R4A-2M Standard High-Speed PAL<R> Circuits RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 67 |
|
$22.4300 / $26.3900 | Buy Now |
CAD Models for PAL16R4A-2MJ by Texas Instruments
Part Data Attributes for PAL16R4A-2MJ by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1989-08-01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
16 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
24.195 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
4
|
Number of Inputs
|
12
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8 DEDICATED INPUTS, 4 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
40 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for PAL16R4A-2MJ
This table gives cross-reference parts and alternative options found for PAL16R4A-2MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4A-2MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R4A-2MJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16R4A-2MJ vs PAL16R4A-2MJB |
8103614RX | OT PLD, 50ns, TTL, PDIP20, DIP-20 | AMD | PAL16R4A-2MJ vs 8103614RX |
8103614RA | OT PLD, 50ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | PAL16R4A-2MJ vs 8103614RA |