Part Details for PAL16R4A-2MJB by Texas Instruments
Overview of PAL16R4A-2MJB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R4A-2MFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | |
PAL16R4AMWB | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | |
PAL16R4AMJB | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 |
Price & Stock for PAL16R4A-2MJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OT PLD, 40 ns, 20 Pin Ceramic DIP | 1 |
|
$29.1200 | Buy Now |
Part Details for PAL16R4A-2MJB
PAL16R4A-2MJB CAD Models
PAL16R4A-2MJB Part Data Attributes
|
PAL16R4A-2MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16R4A-2MJB
Texas Instruments
Standard High-Speed PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16R4A-2MJB
This table gives cross-reference parts and alternative options found for PAL16R4A-2MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4A-2MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R4A-2MJ | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16R4A-2MJB vs PAL16R4A-2MJ |
8103614RX | OT PLD, 50ns, TTL, PDIP20, DIP-20 | AMD | PAL16R4A-2MJB vs 8103614RX |
8103614RA | OT PLD, 50ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | PAL16R4A-2MJB vs 8103614RA |