Part Details for PAL20L10MJS by Monolithic Memories (RETIRED)
Overview of PAL20L10MJS by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PAL20L10MJS
PAL20L10MJS CAD Models
PAL20L10MJS Part Data Attributes:
|
PAL20L10MJS
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
PAL20L10MJS
Monolithic Memories (RETIRED)
OT PLD, 60ns, PAL-Type, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL20L10MJS
This table gives cross-reference parts and alternative options found for PAL20L10MJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L10MJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8DML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL16R8DML883B |
PAL20L10AMJS | OT PLD, 35ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20L10AMJS |
PALCE22V10H-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, | Lattice Semiconductor Corporation | PAL20L10MJS vs PALCE22V10H-15PC/5 |
PAL20X4MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20X4MJS883B |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, DIP-24 | Monolithic Memories Inc (MMI) | PAL20L10MJS vs PAL20L10CNS |
PAL20L8AMJS | OT PLD, 30ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20L8AMJS |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20L10CNS |
PAL20L8AMJS883B | OT PLD, 30ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20L8AMJS883B |
PAL20L8BMJS883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL20L8BMJS883B |
PAL16R6AML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | PAL20L10MJS vs PAL16R6AML883B |