Part Details for PAL20X10ACJSSTD by AMD
Overview of PAL20X10ACJSSTD by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PAL20X10ACJSSTD
PAL20X10ACJSSTD CAD Models
PAL20X10ACJSSTD Part Data Attributes
|
PAL20X10ACJSSTD
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20X10ACJSSTD
AMD
OT PLD, 20ns, TTL, CDIP24, SKINNY, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.953 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL20X10ACJSSTD
This table gives cross-reference parts and alternative options found for PAL20X10ACJSSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20X10ACJSSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20X10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | PAL20X10ACJSSTD vs TIBPAL20X10-20CJT |
PAL20X10AJC | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL20X10ACJSSTD vs PAL20X10AJC |
PAL20X10NC | OT PLD, 35ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | PAL20X10ACJSSTD vs PAL20X10NC |
PAL20X10CJSSHRPP01234 | OT PLD, 50ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20X10ACJSSTD vs PAL20X10CJSSHRPP01234 |
PAL20X10AMJS/883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20X10ACJSSTD vs PAL20X10AMJS/883B |
HAL20X10CNSSHRPP01234 | OT PLD, 50ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20X10ACJSSTD vs HAL20X10CNSSHRPP01234 |
PAL20X10AJM | IC OT PLD, 25 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL20X10ACJSSTD vs PAL20X10AJM |
PAL20X10NC | IC OT PLD, 35 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL20X10ACJSSTD vs PAL20X10NC |
PAL20X10JC | OT PLD, 35ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL20X10ACJSSTD vs PAL20X10JC |
8412907LA | IC OT PLD, 25 ns, PDIP24, 0.250 X 1.250 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | Texas Instruments | PAL20X10ACJSSTD vs 8412907LA |