Part Details for PAL6L16ACNS by Monolithic Memories Inc (MMI)
Overview of PAL6L16ACNS by Monolithic Memories Inc (MMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL6L16ACNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ |
Part Details for PAL6L16ACNS
PAL6L16ACNS CAD Models
PAL6L16ACNS Part Data Attributes:
|
PAL6L16ACNS
Monolithic Memories Inc (MMI)
Buy Now
Datasheet
|
Compare Parts:
PAL6L16ACNS
Monolithic Memories Inc (MMI)
OT PLD, PAD-Type, TTL, PDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Architecture | PAD-TYPE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 6 | |
Number of Outputs | 16 | |
Number of Product Terms | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |