Part Details for PALC22V10-25DMB by Teledyne e2v
Results Overview of PALC22V10-25DMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PALC22V10-25DMB Information
PALC22V10-25DMB by Teledyne e2v is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2925DM/B | Rochester Electronics LLC | AM2925A - Clock Generator |
Price & Stock for PALC22V10-25DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PALC22V10-25DMB
|
Avnet Americas | PROG. LOGIC DEVICE, 22-INPUT 10-OUTPUT, - Rail/Tube (Alt: PALC22V10-25DMB) COO: Thailand RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
US Tariff Estimator: PALC22V10-25DMB by Teledyne e2v
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PALC22V10-25DMB
PALC22V10-25DMB Part Data Attributes
|
|
PALC22V10-25DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PALC22V10-25DMB
Teledyne e2v
Programmable Logic Device
|
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 10 Macrocells; 1 External Clock; Shared Input/Clock; Variable Product Terms | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 30.3 Mhz | |
| In-System Programmable | No | |
| JESD-30 Code | R-CDIP-T24 | |
| Number of Dedicated Inputs | 11 | |
| Number of I/O Lines | 10 | |
| Number of Inputs | 22 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 132 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 11 Dedicated Inputs, 10 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 25 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for PALC22V10-25DMB
This table gives cross-reference parts and alternative options found for PALC22V10-25DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10-25DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PALC22V10-25WMB | Cypress Semiconductor | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PALC22V10-25DMB vs PALC22V10-25WMB |
| 5962-8872401LX | Micross Components | Check for Price | UV PLD, 25ns, CMOS, CDIP24 | PALC22V10-25DMB vs 5962-8872401LX |
| 5962-8975501LC | Atmel Corporation | Check for Price | OT PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | PALC22V10-25DMB vs 5962-8975501LC |
| 5962-8753901LX | Teledyne e2v | Check for Price | UV PLD, 25ns, CMOS, CDIP24, | PALC22V10-25DMB vs 5962-8753901LX |
| AT22V10L-25GM/883 | Atmel Corporation | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | PALC22V10-25DMB vs AT22V10L-25GM/883 |
| 5962-8975501LX | Micross Components | Check for Price | OT PLD, 25ns, CMOS, CDIP24 | PALC22V10-25DMB vs 5962-8975501LX |
| 5962-8867001LX | Teledyne e2v | Check for Price | OT PLD, 25ns, CMOS, CDIP24, | PALC22V10-25DMB vs 5962-8867001LX |
PALC22V10-25DMB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PALC22V10-25DMB is 25 MHz.
-
Yes, the PALC22V10-25DMB is designed to be radiation-hardened and can withstand total ionizing dose (TID) up to 100 krad(Si).
-
The maximum power consumption of the PALC22V10-25DMB is 150 mW at 25 MHz.
-
No, the PALC22V10-25DMB does not support programmable output slew rates.
-
The minimum input voltage required for the PALC22V10-25DMB is 4.5 V.