Part Details for PALC22V10B-15JC by Cypress Semiconductor
Overview of PALC22V10B-15JC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALC22V10B-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 133 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | 802 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 274 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 69 |
|
$7.0000 / $15.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 16 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 139 |
|
$19.5155 / $22.0610 | Buy Now |
Part Details for PALC22V10B-15JC
PALC22V10B-15JC CAD Models
PALC22V10B-15JC Part Data Attributes:
|
PALC22V10B-15JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC22V10B-15JC
Cypress Semiconductor
OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for PALC22V10B-15JC
This table gives cross-reference parts and alternative options found for PALC22V10B-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10B-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10-15JC | OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PALC22V10B-15JC vs AT22V10-15JC |
PALC22V10B-15JI | OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC22V10B-15JC vs PALC22V10B-15JI |