There are no models available for this part yet.
Overview of PALCE20RA10H-15PC by Vantis Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
CAD Models for PALCE20RA10H-15PC by Vantis Corporation
Part Data Attributes for PALCE20RA10H-15PC by Vantis Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VANTIS CORP
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
52.6 MHz
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
10
|
Number of Inputs
|
20
|
Number of Outputs
|
10
|
Number of Product Terms
|
80
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
10 DEDICATED INPUTS, 10 I/O
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for PALCE20RA10H-15PC
-
PAL16L8-5JCProgrammable Logic Devices
-
P89LPC922FDHMicrocontrollers
-
PAM2421AECADJRSwitching Regulator or Controllers
-
PADC34J44IRGZTAnalog to Digital Converters
-
DAC5571IDBVTDigital to Analog Converters
-
IXTP3N120Power Field-Effect Transistors
-
ADUM5403CRWZOther Analog ICs
-
PA94Operational Amplifiers
-
ICL7663ACPALinear Regulator ICs