Part Details for PALCE20V8Q-25JC by Vantis Corporation
Overview of PALCE20V8Q-25JC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PALCE20V8Q-25JC
PALCE20V8Q-25JC CAD Models
PALCE20V8Q-25JC Part Data Attributes
|
PALCE20V8Q-25JC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8Q-25JC
Vantis Corporation
EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PALCE20V8Q-25JC
This table gives cross-reference parts and alternative options found for PALCE20V8Q-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8Q-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL20V8JQ-25 | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PALCE20V8Q-25JC vs PEEL20V8JQ-25 |
GAL20V8A-10VC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALCE20V8Q-25JC vs GAL20V8A-10VC |
GAL20V8AS-15HC1J | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8Q-25JC vs GAL20V8AS-15HC1J |
ATF20V8B-15JC | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALCE20V8Q-25JC vs ATF20V8B-15JC |
ATF20V8BQ-10JL | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALCE20V8Q-25JC vs ATF20V8BQ-10JL |
GAL20V8QS-20LVC | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PALCE20V8Q-25JC vs GAL20V8QS-20LVC |
ATF20V8BQL-15JJ | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALCE20V8Q-25JC vs ATF20V8BQL-15JJ |
PALCE20V8-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8Q-25JC vs PALCE20V8-10JI |
PALCE20V8-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8Q-25JC vs PALCE20V8-15JIT |
PALCE20V8-15JC | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8Q-25JC vs PALCE20V8-15JC |