Part Details for PALCE22V10H-10PC by Vantis Corporation
Overview of PALCE22V10H-10PC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PALCE22V10H-10PC
PALCE22V10H-10PC CAD Models
PALCE22V10H-10PC Part Data Attributes:
|
PALCE22V10H-10PC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10H-10PC
Vantis Corporation
EE PLD, 10ns, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 110 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PALCE22V10H-10PC
This table gives cross-reference parts and alternative options found for PALCE22V10H-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10H-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984106LA#N/A | Flash PLD | Microchip Technology Inc | PALCE22V10H-10PC vs 5962-8984106LA#N/A |
GAL22V10C-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10PC vs GAL22V10C-10LP |
AT22V10B-10DM/883 | UV PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | PALCE22V10H-10PC vs AT22V10B-10DM/883 |
5962-8984106LB | Flash PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PALCE22V10H-10PC vs 5962-8984106LB |
5962-8753906LA | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Intel Corporation | PALCE22V10H-10PC vs 5962-8753906LA |
PALCE22V10H-10PC/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10PC vs PALCE22V10H-10PC/5 |
GAL22V10D-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10PC vs GAL22V10D-10LD/883 |
GAL22V10D-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10PC vs GAL22V10D-10LP |
GAL22V10C-10LD/883 | EE PLD, 12ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | PALCE22V10H-10PC vs GAL22V10C-10LD/883 |
PALCE22V10H-10PI | EE PLD, 10ns, CMOS, PDIP24, | Vantis Corporation | PALCE22V10H-10PC vs PALCE22V10H-10PI |