Programmable Logic
PALCE22V10Z-25PI
Description: EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24

Overview of PALCE22V10Z-25PI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CN-DSUB25PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals
7204L25PI Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V
6168SA25PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

CAD Models for PALCE22V10Z-25PI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PALCE22V10Z-25PI by Lattice Semiconductor Corporation

PALCE22V10Z-25PI
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SKINNY, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.734 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PALCE22V10Z-25PI
    Lattice Semiconductor Corporation
    EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
    VS

Alternate Parts for PALCE22V10Z-25PI

This table gives cross-reference parts and alternative options found for PALCE22V10Z-25PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10Z-25PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE22V10H-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs PALCE22V10H-25PC/4
GAL22V10D-25LPI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs GAL22V10D-25LPI
ATF22V10BQL-25GM Flash PLD, 25ns, CMOS, CDIP24, DIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10BQL-25GM
PALCE22V10Z-25PC EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs PALCE22V10Z-25PC
ATF22V10B-25PC Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10B-25PC
PALCE22V10-25PC Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor PALCE22V10Z-25PI vs PALCE22V10-25PC
PALCE22V10Q-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD PALCE22V10Z-25PI vs PALCE22V10Q-25PC/4
PALCE22V10H-25/BLA EE PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD PALCE22V10Z-25PI vs PALCE22V10H-25/BLA
GAL22V10B-25LPI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs GAL22V10B-25LPI
PALCE22V10-25PI Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor PALCE22V10Z-25PI vs PALCE22V10-25PI
Part Number Description Manufacturer Compare
ATF22V10B-25GM/883 EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10Z-25PI vs ATF22V10B-25GM/883
GAL22V10B-25QP EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs GAL22V10B-25QP
ATF22V10BQL-25GM Flash PLD, 25ns, CMOS, CDIP24, DIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10BQL-25GM
PALCE22V10H-25PC EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation PALCE22V10Z-25PI vs PALCE22V10H-25PC
ATF22V10BL-25GC Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10BL-25GC
GAL22V10B-25LPI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Z-25PI vs GAL22V10B-25LPI
ATF22V10B-25GI Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10B-25GI
PALC22V10D-25LMB EE PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10Z-25PI vs PALC22V10D-25LMB
ATF22V10B-25GM Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Z-25PI vs ATF22V10B-25GM
PALCE22V10H-25PI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation PALCE22V10Z-25PI vs PALCE22V10H-25PI

Related Parts for PALCE22V10Z-25PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE22V10Z-25PI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE22V10Z-25PI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PALCE22V10Z-25PI would you like to use for your alert(s)?
  • Please alert me when PALCE22V10Z-25PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE22V10Z-25PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE22V10Z-25PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE22V10Z-25PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE22V10Z-25PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE22V10Z-25PI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: