-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM2305AABADJDICT-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT25 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9693 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
PAM2305AABADJ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2305AABADJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
621-PAM2305AABADJ
|
Mouser Electronics | Switching Voltage Regulators 1A SD DC/DC CNVTR RoHS: Compliant | 16084 |
|
$0.1890 / $0.4900 | Buy Now |
|
Future Electronics | Buck Converter - PAM2305 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1850 | Buy Now |
|
Future Electronics | Buck Converter - PAM2305 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Bristol Electronics | 36000 |
|
RFQ | ||
|
Quest Components | 28800 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
PAM2305AABADJ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2305AABADJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
PAM2305AABADJ
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, 1A, TSOT25, -40÷85°C Min Qty: 3 | 1514 |
|
$0.2290 / $0.3430 | Buy Now |
DISTI #
PAM2305AABADJ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2305AABADJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy