-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7089
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8302AADCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2718 |
|
$0.1970 / $0.4780 | Buy Now |
DISTI #
PAM8302AADCRDICT-ND
|
DigiKey | IC AMP CLASS D MONO 2.5W 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96464 In Stock |
|
$0.1837 / $0.4600 | Buy Now |
DISTI #
PAM8302AADCR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin SOP T/R - Tape and Reel (Alt: PAM8302AADCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-PAM8302AADCR
|
Mouser Electronics | Audio Amplifiers 2.5W MONO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 12743 |
|
$0.2100 / $0.4600 | Buy Now |
|
Future Electronics | PAM8302A Series 5.5 V 2.5 W Filterless Class-D Mono Audio Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.1800 / $0.1870 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
PAM8302AADCR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin SOP T/R - Tape and Reel (Alt: PAM8302AADCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
PAM8302AADCR
|
TME | IC: audio amplifier, Pout: 2.5W, low noise,thermal protection Min Qty: 1 | 0 |
|
$0.2440 / $0.7790 | RFQ |
DISTI #
PAM8302AADCR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin SOP T/R (Alt: PAM8302AADCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 2.5Wx14 D SOP-8 Audio Power OpAmps ROHS | 3310 |
|
$0.0903 / $0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy