There are no models available for this part yet.
Overview of PAM8303DBYC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PAM8303DBYC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAM8303DBYCDI-ND
|
DigiKey | IC AMP CLASS D MONO 3W 8DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2651 / $0.3075 | Buy Now | |
DISTI #
PAM8303DBYC
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin DFN T/R - Tape and Reel (Alt: PAM8303DBYC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
621-PAM8303DBYC
|
Mouser Electronics | Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP RoHS: Compliant | 0 |
|
$0.3000 / $0.3120 | Order Now | |
DISTI #
PAM8303DBYC
|
TME | IC: audio amplifier, Pout: 3W, thermal protection, Ch: 1 Min Qty: 1 | 0 |
|
$0.3520 / $0.8030 | RFQ | |
DISTI #
PAM8303DBYC
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin DFN T/R (Alt: PAM8303DBYC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PAM8303DBYC by Diodes Incorporated
Part Data Attributes for PAM8303DBYC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PAM8303DBYC
This table gives cross-reference parts and alternative options found for PAM8303DBYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM8303DBYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM8303CBYC | Audio Amplifier, 1 Func, PDSO8, | Diodes Incorporated | PAM8303DBYC vs PAM8303CBYC |
Related Parts for PAM8303DBYC
-
PAM8304AYRAudio/Video Amplifiers
-
PA52Operational Amplifiers
-
PAM2327AGPADJSwitching Regulator or Controllers
-
LDC1314QRGHRQ1Other Analog ICs
-
RFD16N05LSM9APower Field-Effect Transistors
-
LM317TGLinear Regulator ICs
-
PB1001Rectifier Diodes
-
SPH0645LM4H-BOther Consumer ICs
-
P6KE16CATransient Suppressors