Part Details for PAM8403DR-H by Diodes Incorporated
Results Overview of PAM8403DR-H by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM8403DR-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH5900
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8403DR-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2478 |
|
$0.4650 / $0.8250 | Buy Now |
|
DISTI #
PAM8403DR-H
|
Avnet Americas | Audio Power Amplifier, 3.2W x 2 @ 4Ohm, D, 2 Channels, 2.5V to 5.5V, SOP, 16 Pins - Tape and Reel (Alt: PAM8403DR-H) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2913 / $0.2974 | Buy Now |
|
DISTI #
PAM8403DR-H
|
TME | IC: audio amplifier, Pout: 3W, Ch: 2, Amp.class: D, SOP16, 2.5÷5.5VDC Min Qty: 1 | 581 |
|
$0.3770 / $0.6900 | Buy Now |
|
DISTI #
PAM8403DR-H
|
IBS Electronics | AUDIO POWER AMP D -40 TO 85DEG C ROHS COMPLIANT: YES |DIODES INC. PAM8403DR-H Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.3850 / $0.4060 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 5101 |
|
RFQ | |
|
DISTI #
PAM8403DR-H
|
Avnet Silica | Audio Power Amplifier 32W x 2 4Ohm D 2 Channels 25V to 55V SOP 16 Pins (Alt: PAM8403DR-H) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
MacroQuest Electronics | STOCK | 30000 |
|
RFQ |
US Tariff Estimator: PAM8403DR-H by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PAM8403DR-H
PAM8403DR-H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PAM8403DR-H Part Data Attributes
|
|
PAM8403DR-H
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8403DR-H
Diodes Incorporated
Audio Amplifier, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PAM8403DR-H
This table gives cross-reference parts and alternative options found for PAM8403DR-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM8403DR-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX98306ETD+T | Maxim Integrated Products | $1.5200 | 3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14 | PAM8403DR-H vs MAX98306ETD+T |
| DS4420N+ | Maxim Integrated Products | $3.2598 | Audio Amplifier, 2 Channel(s), 1 Func, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | PAM8403DR-H vs DS4420N+ |
| DS4420N+T&R | Analog Devices Inc | Check for Price | I2C Programmable Gain Amplifier for Audio Applications, 14-LFCSP-3X3X0.75, 14 Pins | PAM8403DR-H vs DS4420N+T&R |
| DS4420+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 2 Channel(s), 1 Func, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | PAM8403DR-H vs DS4420+ |
| MAX98306ETD+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14 | PAM8403DR-H vs MAX98306ETD+ |
| MAX98302ETD+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, TDFN-14 | PAM8403DR-H vs MAX98302ETD+T |
| MAX98306ETD+T | Analog Devices Inc | Check for Price | Stereo 3.7W Class D Amplifier, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | PAM8403DR-H vs MAX98306ETD+T |
| MAX98302ETD+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-14 | PAM8403DR-H vs MAX98302ETD+ |
PAM8403DR-H Frequently Asked Questions (FAQ)
-
A good PCB layout for the PAM8403DR-H involves keeping the audio signal traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The gain setting of the PAM8403DR-H can be optimized by adjusting the values of the external resistors Rf and Ri. A higher gain setting can be achieved by increasing the value of Rf or decreasing the value of Ri. However, be careful not to exceed the maximum gain setting to avoid oscillation.
-
It's recommended to use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor as close to the power pins of the PAM8403DR-H as possible. This will help to filter out noise and ensure stable operation.
-
To protect the PAM8403DR-H from ESD and overvoltage, it's recommended to use a TVS diode or a zener diode on the power supply lines. Additionally, consider adding a fuse or a PTC resettable fuse to protect against overcurrent conditions.
-
The maximum power dissipation of the PAM8403DR-H is 2.5W. It's essential to ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended operating range to avoid overheating.