-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Filter, 1 Function(s), 20A, COMPACT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J8322
|
Newark | Emi Power Line Filter, 20A, Filter Applications:General Purpose, Voltage Rating:76Vdc, Current Rating:20A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:-, Filter Output Terminals:-, Product Range:Pan Series Rohs Compliant: Na |Tdk-Lambda PAN4820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAN4820
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAN4820
TDK-Lambda Corporation
Telecom Filter, 1 Function(s), 20A, COMPACT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | COMPACT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 45.72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 76 V | |
Width | 45.72 mm |