-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 0 DB 50 OHM 0402 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
SF-SFPPLOOPBK-0DB | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-0DB SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 0dB Attenuation & 0W Power Consumption | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4947
|
Newark | Chip Attenuator, 0Hz-10Ghz, 0Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:0Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-0DB-T10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 / $0.1140 | Buy Now |
DISTI #
41T5806
|
Newark | Chip Attenuator, 0Hz-10Ghz, 0Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:0Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-0DB-T10 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
PAT05S0CT-ND
|
DigiKey | RF ATTENUATOR 0DB 50OHM 0402 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 / $0.1600 | Buy Now |
DISTI #
754-PAT0510SC0DBT10
|
Mouser Electronics | Attenuators 0dB 50ohm RoHS: Compliant | 0 |
|
$0.0430 / $0.1600 | Order Now |
|
Future Electronics | 0 - 10 GHz 32 mW 0 dB 50 Ohm Attenuator Chip - 0402 SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.0387 / $0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0510S-C-0DB-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-0DB-T10
Susumu Co Ltd
ATTENUATOR 0 DB 50 OHM 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |