Part Details for PAT0510S-C-6DB-T10 by Susumu Co Ltd
Overview of PAT0510S-C-6DB-T10 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PAT0510S-C-6DB-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5811
|
Newark | Chip Attenuator, 0Hz-10Ghz, 6Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:6Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-6DB-T10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
72AK4950
|
Newark | Chip Attenuator, 0Hz-10Ghz, 6Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:6Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-6DB-T10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1140 | Buy Now |
DISTI #
PAT05S6CT-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM 0402 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46178 In Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
754-PAT0510SC6DBT10
|
Mouser Electronics | Attenuators 6dB 50ohm RoHS: Compliant | 14481 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | RF ATTENUATOR 6DB 50OHM 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.0450 / $0.0489 | Buy Now |
Part Details for PAT0510S-C-6DB-T10
PAT0510S-C-6DB-T10 CAD Models
PAT0510S-C-6DB-T10 Part Data Attributes
|
PAT0510S-C-6DB-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-6DB-T10
Susumu Co Ltd
ATTENUATOR 6 DB 50 OHM 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |