-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 6 DB 50 OHM 0805 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3716
|
Newark | Pat1220-C-6Db-T5 |Susumu PAT1220-C-6DB-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
PAT126CT-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM 0805 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17168 In Stock |
|
$0.1181 / $0.3400 | Buy Now |
DISTI #
754-PAT1220C-6DBT5
|
Mouser Electronics | Attenuators 6dB 50ohm RoHS: Compliant | 7288 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | ATTENUATOR 6 DB 0805 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1210 | Buy Now |
DISTI #
SMC-PAT1220-C-6DB-T5
|
Sensible Micro Corporation | Attenuator 6 Db 50 Ohm 0805 Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 305 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT1220-C-6DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-6DB-T5
Susumu Co Ltd
ATTENUATOR 6 DB 50 OHM 0805 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |