Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Eaton Bussmann | Capacitance:1F; Voltage(Dc):5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:11.8Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can; Capacitor Mounting:Through Hole; Esr:0.5Ohm Rohs Compliant: Yes |Eaton Bussmann PB-5R0V105-R. | $3.9900 / $4.6200 |
|
View Details |